There are no models available for this part yet.
Overview of CD754D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for CD754D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CD754D
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9700 | Buy Now |
CAD Models for CD754D by Microchip Technology Inc
Part Data Attributes for CD754D by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-2
|
Reach Compliance Code
|
compliant
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
S-XXUC-N2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
20 mA
|
Alternate Parts for CD754D
This table gives cross-reference parts and alternative options found for CD754D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD754D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD957D | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754D vs CD957D |
CD5235D | Zener Diode, | MACOM | CD754D vs CD5235D |
CD754D | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754D vs CD754D |
CD957DE3 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754D vs CD957DE3 |
CD5235DE3 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD754D vs CD5235DE3 |