Part Details for CD957D by Microsemi Corporation
Overview of CD957D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD957D
CD957D CAD Models
CD957D Part Data Attributes
|
CD957D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CD957D
Microsemi Corporation
Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 18.5 mA |
Alternate Parts for CD957D
This table gives cross-reference parts and alternative options found for CD957D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD957D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5235D | Zener Diode, | MACOM | CD957D vs CD5235D |
CD754D | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD957D vs CD754D |
CD957DE3 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD957D vs CD957DE3 |
CD5235DE3 | Zener Diode, 6.8V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD957D vs CD5235DE3 |