Logic
CD74HCT40103M
Description: High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125

Overview of CD74HCT40103M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HCT40103M Texas Instruments High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
CD74HCT40103M96 Texas Instruments High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125

Price & Stock for CD74HCT40103M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-9272-5-ND
DigiKey IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 600
In Stock
  • 1 $1.5900
  • 10 $1.1220
  • 40 $0.9547
  • 120 $0.8613
  • 280 $0.8066
  • 520 $0.7741
$0.7741 / $1.5900 Buy Now
Bristol Electronics   520
RFQ
Quest Components   416
  • 1 $0.7200
  • 36 $0.4320
  • 140 $0.3600
$0.3600 / $0.7200 Buy Now
Rochester Electronics CD74HCT40103 High Speed CMOS Logic 8-Stage Synchronous Down Counters RoHS: Compliant Status: Active Min Qty: 1 1020
  • 1 $0.7204
  • 25 $0.7060
  • 100 $0.6772
  • 500 $0.6484
  • 1,000 $0.6123
$0.6123 / $0.7204 Buy Now
DISTI # CD74HCT40103M
TME IC: digital, 4bit,binary counter, SMD, SO16, HCT, 4.5÷5.5VDC Min Qty: 3 121
  • 3 $1.3900
  • 10 $1.1900
  • 40 $1.0300
  • 240 $0.9400
  • 520 $0.8600
$0.8600 / $1.3900 Buy Now

CAD Models for CD74HCT40103M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT40103M by Texas Instruments

CD74HCT40103M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TCO OUTPUT; RESET TO MAX COUNT
Count Direction
DOWN
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
9000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
85 ns
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
9 MHz
Want to compare parts?
  1. CD74HCT40103M
    Texas Instruments
    High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT40103M

This table gives cross-reference parts and alternative options found for CD74HCT40103M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT40103M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT40103M96 Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDSO16 Rochester Electronics LLC CD74HCT40103M vs CD74HCT40103M96
74HCT40103D IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter NXP Semiconductors CD74HCT40103M vs 74HCT40103D
CD74HCT40103M BINARY COUNTER Intersil Corporation CD74HCT40103M vs CD74HCT40103M
CD74HCT40103M96G4 High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125 Texas Instruments CD74HCT40103M vs CD74HCT40103M96G4
CD74HCT40103MTG4 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT40103M vs CD74HCT40103MTG4
933715210652 IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter NXP Semiconductors CD74HCT40103M vs 933715210652
CD74HCT40103MTE4 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT40103M vs CD74HCT40103MTE4
Part Number Description Manufacturer Compare
933715210653 IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter NXP Semiconductors CD74HCT40103M vs 933715210653
CD74HCT40103EE4 High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125 Texas Instruments CD74HCT40103M vs CD74HCT40103EE4
CD54HCT40103H/3A Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, Harris Semiconductor CD74HCT40103M vs CD54HCT40103H/3A
CD74HCT40103M96G4 High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125 Texas Instruments CD74HCT40103M vs CD74HCT40103M96G4
CD54HCT40103F/3 Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, Harris Semiconductor CD74HCT40103M vs CD54HCT40103F/3
CD74HCT40103MTG4 HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT40103M vs CD74HCT40103MTG4
CD54HCT40103F Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, Harris Semiconductor CD74HCT40103M vs CD54HCT40103F
CD74HCT40103EX HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16 Intersil Corporation CD74HCT40103M vs CD74HCT40103EX
CD54HCT40103H/3 Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, Harris Semiconductor CD74HCT40103M vs CD54HCT40103H/3
933715210652 IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012AC, SOP-16, Counter NXP Semiconductors CD74HCT40103M vs 933715210652

Related Parts for CD74HCT40103M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT40103M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT40103M by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT40103M would you like to use for your alert(s)?
  • Please alert me when CD74HCT40103M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT40103M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT40103M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT40103M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT40103M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT40103M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: