Part Details for CD54HCT40103F/3 by Harris Semiconductor
Overview of CD54HCT40103F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT40103F/3
CD54HCT40103F/3 CAD Models
CD54HCT40103F/3 Part Data Attributes
|
CD54HCT40103F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT40103F/3
Harris Semiconductor
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for CD54HCT40103F/3
This table gives cross-reference parts and alternative options found for CD54HCT40103F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT40103F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT40103F/3 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16 | Intersil Corporation | CD54HCT40103F/3 vs CD54HCT40103F/3 |
CD74HCT40103E | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, PDIP16, | Rochester Electronics LLC | CD54HCT40103F/3 vs CD74HCT40103E |
74HCT40103NB | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | CD54HCT40103F/3 vs 74HCT40103NB |
CD74HCT40103EE4 | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125 | Texas Instruments | CD54HCT40103F/3 vs CD74HCT40103EE4 |
CD74HCT40103E | BINARY COUNTER | Intersil Corporation | CD54HCT40103F/3 vs CD74HCT40103E |
CD74HCT40103EX | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDIP16 | Intersil Corporation | CD54HCT40103F/3 vs CD74HCT40103EX |
CD54HCT40103F | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16, | Harris Semiconductor | CD54HCT40103F/3 vs CD54HCT40103F |