-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8606
|
Newark | Logic, Buff/Dvr Tri-St Hex, 16Soic, Logic Family/Base Number:74Hct365, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT365M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
C1S746200624836
|
Chip1Stop | Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 130 |
|
$0.6150 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT365M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT365M
Texas Instruments
6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT365M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT365M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT365M96 | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT365M vs CD74HCT365M96 |
CD74HCT365M96E4 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT365M vs CD74HCT365M96E4 |
DV74HCT365D | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD74HCT365M vs DV74HCT365D |
CD74HCT365ME4 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HCT365M vs CD74HCT365ME4 |
74HCT365D-Q100,118 | 74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | CD74HCT365M vs 74HCT365D-Q100,118 |
935298927118 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | Nexperia | CD74HCT365M vs 935298927118 |
933715150653 | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HCT365M vs 933715150653 |
933715150652 | IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT365M vs 933715150652 |
CD74HCT365MT | High Speed CMOS Logic Hex Buffer/Line Driver with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HCT365M vs CD74HCT365MT |
74HCT365D,652 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin | Nexperia | CD74HCT365M vs 74HCT365D,652 |