Logic
DV74HCT365D
avg Semiconductors
Description: Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16

Overview of DV74HCT365D by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare Medical Imaging Robotics and Drones

CAD Models for DV74HCT365D by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74HCT365D by avg Semiconductors

DV74HCT365D
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE; VOH SPECIFIED @ VCC=5.5V
Family
HCT
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV74HCT365D
    avg Semiconductors
    Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16
    VS

Alternate Parts for DV74HCT365D

This table gives cross-reference parts and alternative options found for DV74HCT365D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT365D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT365M96 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125 Texas Instruments DV74HCT365D vs CD74HCT365M96
CD74HCT365M96E4 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV74HCT365D vs CD74HCT365M96E4
CD74HCT365ME4 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV74HCT365D vs CD74HCT365ME4
74HCT365D-Q100,118 74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia DV74HCT365D vs 74HCT365D-Q100,118
935298927118 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 Nexperia DV74HCT365D vs 935298927118
933715150653 Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia DV74HCT365D vs 933715150653
933715150652 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109, SO-16, Bus Driver/Transceiver NXP Semiconductors DV74HCT365D vs 933715150652
CD74HCT365MT High Speed CMOS Logic Hex Buffer/Line Driver with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments DV74HCT365D vs CD74HCT365MT
74HCT365D,652 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia DV74HCT365D vs 74HCT365D,652
CD74HCT365M96G4 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV74HCT365D vs CD74HCT365M96G4
Part Number Description Manufacturer Compare
CD74HCT365M96E4 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV74HCT365D vs CD74HCT365M96E4
74HCT365D-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors DV74HCT365D vs 74HCT365D-T
CD74HCT365MTE4 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV74HCT365D vs CD74HCT365MTE4
54F3652 F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC DV74HCT365D vs 54F3652
CD74HCT365M96G4 HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments DV74HCT365D vs CD74HCT365M96G4
933715150653 Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia DV74HCT365D vs 933715150653
CD74HCT365MT High Speed CMOS Logic Hex Buffer/Line Driver with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments DV74HCT365D vs CD74HCT365MT
74HCT365D,652 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia DV74HCT365D vs 74HCT365D,652
CD74HCT365MG4 High Speed CMOS Logic Hex Buffer/Line Driver with Non-Inverting 3-State Outputs 16-SOIC -55 to 125 Texas Instruments DV74HCT365D vs CD74HCT365MG4
SN74HCS365DR Hex buffers and line drivers with 3-state outputs 16-SOIC -40 to 125 Texas Instruments DV74HCT365D vs SN74HCS365DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74HCT365D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74HCT365D by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74HCT365D would you like to use for your alert(s)?
  • Please alert me when DV74HCT365D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74HCT365D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HCT365D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74HCT365D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HCT365D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HCT365D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: