Logic
CD74HCT32M96
Description: 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125

Overview of CD74HCT32M96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HCT32M96 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-14555-1-ND
DigiKey IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2999
In Stock
  • 1 $0.3100
  • 10 $0.2070
  • 25 $0.1808
  • 100 $0.1522
  • 250 $0.1384
  • 500 $0.1302
  • 1,000 $0.1234
  • 2,500 $0.1162
  • 5,000 $0.1119
  • 7,500 $0.1097
  • 12,500 $0.1073
  • 17,500 $0.1059
  • 25,000 $0.1045
  • 62,500 $0.1016
$0.1016 / $0.3100 Buy Now
DISTI # 595-CD74HCT32M96
Mouser Electronics Logic Gates Quad 2-Input RoHS: Compliant 7417
  • 1 $0.3100
  • 10 $0.2210
  • 100 $0.1410
  • 1,000 $0.1140
  • 2,500 $0.1070
  • 10,000 $0.1060
  • 25,000 $0.1000
  • 50,000 $0.0960
$0.0960 / $0.3100 Buy Now
DISTI # V72:2272_07247534
Arrow Electronics OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2050 Container: Cut Strips Americas - 1103
  • 1 $0.3100
  • 10 $0.2224
  • 25 $0.2201
  • 100 $0.1380
  • 250 $0.1367
  • 500 $0.1353
  • 1,000 $0.0971
$0.0971 / $0.3100 Buy Now
DISTI # 58194322
Verical OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2050 Americas - 1103
  • 42 $0.2201
  • 100 $0.1380
  • 250 $0.1367
  • 500 $0.1353
  • 1,000 $0.0971
$0.0971 / $0.2201 Buy Now
Bristol Electronics   1750
RFQ
Bristol Electronics   827
RFQ
Quest Components HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 4315
  • 1 $0.2094
  • 359 $0.1117
  • 1,792 $0.0907
$0.0907 / $0.2094 Buy Now
Quest Components HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 341
  • 1 $0.6980
  • 19 $0.3141
  • 160 $0.2094
$0.2094 / $0.6980 Buy Now
Rochester Electronics CD74HCT32 High Speed CMOS Logic Quad Two-Input OR Gates RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.1094
  • 25 $0.1072
  • 100 $0.1028
  • 500 $0.0985
  • 1,000 $0.0930
$0.0930 / $0.1094 Buy Now
Ameya Holding Limited CD74HCT32M96 四路 2 输入或门, 4mA, 4.5 → 5.5 V, 14针 SOIC封装 2500
RFQ
DISTI # C1S746201381105
Chip1Stop OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes 1153
  • 10 $0.2224
  • 25 $0.2201
  • 100 $0.1380
  • 250 $0.1367
  • 500 $0.1350
$0.1350 / $0.2224 Buy Now

CAD Models for CD74HCT32M96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT32M96 by Texas Instruments

CD74HCT32M96
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CD74HCT32M96
    Texas Instruments
    4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT32M96

This table gives cross-reference parts and alternative options found for CD74HCT32M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT32M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933719470653 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HCT32M96 vs 933719470653
CD74HCT32MTE4 High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 Texas Instruments CD74HCT32M96 vs CD74HCT32MTE4
74HCT32D-T OR Gate Nexperia CD74HCT32M96 vs 74HCT32D-T
74HCT32D-Q100,118 74HC32-Q100; 74HCT32-Q100 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia CD74HCT32M96 vs 74HCT32D-Q100,118
SN74HCT32DRG4 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments CD74HCT32M96 vs SN74HCT32DRG4
74HCT32D OR Gate Nexperia CD74HCT32M96 vs 74HCT32D
CD74HCT32M96G4 High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 Texas Instruments CD74HCT32M96 vs CD74HCT32M96G4
74HCT32D-Q10 OR Gate Nexperia CD74HCT32M96 vs 74HCT32D-Q10
SN74HCS32DR 4-ch, 2-input 2-V to 6-V high-speed (12 ns) OR gate with Schmitt-trigger inputs 14-SOIC -40 to 125 Texas Instruments CD74HCT32M96 vs SN74HCS32DR
CD74HCT32M96 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation CD74HCT32M96 vs CD74HCT32M96
Part Number Description Manufacturer Compare
74HCT32D,652 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia CD74HCT32M96 vs 74HCT32D,652
74HCT32D,653 74HC32; 74HCT32 - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia CD74HCT32M96 vs 74HCT32D,653
CD74HCT32M96G4 High Speed CMOS Logic Quad Two-Input OR Gates 14-SOIC -55 to 125 Texas Instruments CD74HCT32M96 vs CD74HCT32M96G4
74HCT32D-T OR Gate Nexperia CD74HCT32M96 vs 74HCT32D-T
CD74HCT32ME4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT32M96 vs CD74HCT32ME4
74HCT32D-Q10 OR Gate Nexperia CD74HCT32M96 vs 74HCT32D-Q10
933719470652 OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HCT32M96 vs 933719470652
SN74HCT32DTE4 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HCT32M96 vs SN74HCT32DTE4
SN74HCT32D-00 HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments CD74HCT32M96 vs SN74HCT32D-00
74HCT32D OR Gate Nexperia CD74HCT32M96 vs 74HCT32D

Related Parts for CD74HCT32M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT32M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT32M96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT32M96 would you like to use for your alert(s)?
  • Please alert me when CD74HCT32M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT32M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT32M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT32M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT32M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT32M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: