There are no models available for this part yet.
Overview of CD74HCT245E by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT245EE4 | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 | |
CD74HCT245E | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 |
CAD Models for CD74HCT245E by Rochester Electronics LLC
Part Data Attributes for CD74HCT245E by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T20
|
Logic IC Type
|
BUS TRANSCEIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
39 ns
|
Qualification Status
|
COMMERCIAL
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74HCT245E
This table gives cross-reference parts and alternative options found for CD74HCT245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT245AN | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HCT245E vs MC74HCT245AN |
CD74HCT245EX | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | CD74HCT245E vs CD74HCT245EX |
MC74HCT245AH | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HCT245E vs MC74HCT245AH |