Part Details for MC74HCT245AH by Rochester Electronics LLC
Overview of MC74HCT245AH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT245AH
MC74HCT245AH CAD Models
MC74HCT245AH Part Data Attributes
|
MC74HCT245AH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245AH
Rochester Electronics LLC
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT245AH
This table gives cross-reference parts and alternative options found for MC74HCT245AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT245EX | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | MC74HCT245AH vs CD74HCT245EX |
CD74HCT245E | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | MC74HCT245AH vs CD74HCT245E |
MC74HCT245AN | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HCT245AH vs MC74HCT245AN |
CD54HCT245F/3A | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | MC74HCT245AH vs CD54HCT245F/3A |