-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HCT126 - Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.1450 / $0.1706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT126EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT126EE4
Texas Instruments
High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT126EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT126EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9065101MCX | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD74HCT126EE4 vs 5962-9065101MCX |
CD74HCT126E96 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | Harris Semiconductor | CD74HCT126EE4 vs CD74HCT126E96 |
CD74HCT126E | DRIVER | Intersil Corporation | CD74HCT126EE4 vs CD74HCT126E |
74HCT126NB | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126EE4 vs 74HCT126NB |
GD54HCT126 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT126EE4 vs GD54HCT126 |
GD74HCT126 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Goldstar Electron Co Ltd | CD74HCT126EE4 vs GD74HCT126 |
SN54HCT126J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | CD74HCT126EE4 vs SN54HCT126J |
CD54HCT126F | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | CD74HCT126EE4 vs CD54HCT126F |
HD74HCT126P | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 | Renesas Electronics Corporation | CD74HCT126EE4 vs HD74HCT126P |
SN74HCT126N | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | CD74HCT126EE4 vs SN74HCT126N |