Part Details for SN54HCT126J by Texas Instruments
Overview of SN54HCT126J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HCT126J
SN54HCT126J CAD Models
SN54HCT126J Part Data Attributes
|
SN54HCT126J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT126J
Texas Instruments
HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 58 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54HCT126J
This table gives cross-reference parts and alternative options found for SN54HCT126J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT126J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT126E96 | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | SN54HCT126J vs CD74HCT126E96 |
GD54HCT126 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | SN54HCT126J vs GD54HCT126 |
CD54HCT126F | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | SN54HCT126J vs CD54HCT126F |
933757040652 | NXP Semiconductors | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, SOT-27-1, DIP-14 | SN54HCT126J vs 933757040652 |
5962-9065101MCX | Intersil Corporation | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | SN54HCT126J vs 5962-9065101MCX |
SNJ54HCT126J | Texas Instruments | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | SN54HCT126J vs SNJ54HCT126J |
74HCT126NB | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | SN54HCT126J vs 74HCT126NB |
CD54HCT126F/3 | Intersil Corporation | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | SN54HCT126J vs CD54HCT126F/3 |
GD54HCT126J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | SN54HCT126J vs GD54HCT126J |