Logic
CD74HC75EE4
Texas Instruments
Description: High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-PDIP -55 to 125

Overview of CD74HC75EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for CD74HC75EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC75EE4 by Texas Instruments

CD74HC75EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D LATCH
Max I(ol)
0.004 A
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
195 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
HIGH LEVEL
Width
7.62 mm
Want to compare parts?
  1. CD74HC75EE4
    Texas Instruments
    High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-PDIP -55 to 125
    VS

Alternate Parts for CD74HC75EE4

This table gives cross-reference parts and alternative options found for CD74HC75EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC75F3A High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-CDIP -55 to 125 Texas Instruments CD74HC75EE4 vs CD54HC75F3A
MC74HC75N D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD74HC75EE4 vs MC74HC75N
MC74HC75N HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD74HC75EE4 vs MC74HC75N
CD74HC75E High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-PDIP -55 to 125 Texas Instruments CD74HC75EE4 vs CD74HC75E
933669870652 HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors CD74HC75EE4 vs 933669870652
74HC75N,652 74HC75 - Quad bistable transparent latch DIP 16-Pin NXP Semiconductors CD74HC75EE4 vs 74HC75N,652
Part Number Description Manufacturer Compare
SN54H102J-00 TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Texas Instruments CD74HC75EE4 vs SN54H102J-00
5962R9573801VEC HCT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 Intersil Corporation CD74HC75EE4 vs 5962R9573801VEC
SNJ54LV174J LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 Texas Instruments CD74HC75EE4 vs SNJ54LV174J
MC54HC112J HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC CD74HC75EE4 vs MC54HC112J
933670050652 HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 NXP Semiconductors CD74HC75EE4 vs 933670050652
CD54HC75F3A High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-CDIP -55 to 125 Texas Instruments CD74HC75EE4 vs CD54HC75F3A
SN54L74T-03 TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD74HC75EE4 vs SN54L74T-03
CD74HCT273EX D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor CD74HC75EE4 vs CD74HCT273EX
SN54L74T-11 TTL/H/L SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD74HC75EE4 vs SN54L74T-11
74HC75U IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, UUC, DIE, FF/Latch NXP Semiconductors CD74HC75EE4 vs 74HC75U

Related Parts for CD74HC75EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC75EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC75EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC75EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC75EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC75EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC75EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC75EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC75EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC75EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: