Part Details for MC74HC75N by Motorola Mobility LLC
Overview of MC74HC75N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC75N
MC74HC75N CAD Models
MC74HC75N Part Data Attributes
|
MC74HC75N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC75N
Motorola Mobility LLC
HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 7.62 mm |
Alternate Parts for MC74HC75N
This table gives cross-reference parts and alternative options found for MC74HC75N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC75N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC75F3A | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-CDIP -55 to 125 | Texas Instruments | MC74HC75N vs CD54HC75F3A |
MC74HC75N | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC74HC75N vs MC74HC75N |
CD74HC75E | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-PDIP -55 to 125 | Texas Instruments | MC74HC75N vs CD74HC75E |
933669870652 | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC75N vs 933669870652 |
74HC75N,652 | 74HC75 - Quad bistable transparent latch DIP 16-Pin | NXP Semiconductors | MC74HC75N vs 74HC75N,652 |