Part Details for CD74HC540EE4 by Texas Instruments
Overview of CD74HC540EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC540EE4
CD74HC540EE4 CAD Models
CD74HC540EE4 Part Data Attributes:
|
CD74HC540EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC540EE4
Texas Instruments
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC540EE4
This table gives cross-reference parts and alternative options found for CD74HC540EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC540EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC540F/3 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | CD74HC540EE4 vs CD54HC540F/3 |
CD54HC540F3A | Military 8-ch, 2-V to 6-V inverters 20-CDIP -55 to 125 | Texas Instruments | CD74HC540EE4 vs CD54HC540F3A |
CD54HC540F3A | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | CD74HC540EE4 vs CD54HC540F3A |
74HC540N-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | CD74HC540EE4 vs 74HC540N-Q100 |
CD74HC540E | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD74HC540EE4 vs CD74HC540E |