There are no models available for this part yet.
Overview of CD54HC540F3A by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD54HC540F3A by Rochester Electronics LLC
Part Data Attributes for CD54HC540F3A by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for CD54HC540F3A
This table gives cross-reference parts and alternative options found for CD54HC540F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC540F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC540FX | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | RCA | CD54HC540F3A vs CD54HC540FX |
CD74HC540E | IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | CD54HC540F3A vs CD74HC540E |
74HC540NB | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | CD54HC540F3A vs 74HC540NB |
74HC540N,652 | 74HC(T)540 - Octal buffer/line driver; 3-state; inverting DIP 20-Pin | NXP Semiconductors | CD54HC540F3A vs 74HC540N,652 |
CD74HC540EX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | CD54HC540F3A vs CD74HC540EX |
GD54HC540J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | CD54HC540F3A vs GD54HC540J |
CD54HC540F | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | CD54HC540F3A vs CD54HC540F |
CD54HC540F/3A | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, PACKAGE-20 | Rochester Electronics LLC | CD54HC540F3A vs CD54HC540F/3A |
74HC540N-Q100 | IC DRIVER, Bus Driver/Transceiver | NXP Semiconductors | CD54HC540F3A vs 74HC540N-Q100 |
GD54HC540 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | CD54HC540F3A vs GD54HC540 |