-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0151
|
Newark | Mono Multivibrator, 25Ns, Dip-16, Logic Family/Base Number:74Hc423, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:16Pins, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC423E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.1050 | Buy Now |
DISTI #
26AJ5540
|
Newark | Ic, Multivibrator, Logic Family/Base Number:74Hc423, Multivibrator Type:Retriggerable Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:16Pins, Propagation Delay:25Ns, rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC423E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 / $1.0200 | Buy Now |
DISTI #
296-9229-5-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1058 In Stock |
|
$0.3287 / $0.6200 | Buy Now |
DISTI #
595-CD74HC423E
|
Mouser Electronics | Monostable Multivibrator Dual Retrig Mono RoHS: Compliant | 1354 |
|
$0.3280 / $0.6200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 134 |
|
$0.3423 / $0.7335 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 20 |
|
$0.5600 / $0.7000 | Buy Now |
|
Rochester Electronics | CD74HC423 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset RoHS: Compliant Status: Active Min Qty: 1 | 14718 |
|
$0.3260 / $0.3835 | Buy Now |
DISTI #
CD74HC423E
|
TME | IC: digital, monostable,multivibrator, Ch: 2, CMOS, 2÷6VDC, THT Min Qty: 3 | 164 |
|
$0.4040 / $0.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC423E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC423E
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC423E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC423E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC423AF1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC423E vs M54HC423AF1R |
74HC423N,652 | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset DIP 16-Pin | NXP Semiconductors | CD74HC423E vs 74HC423N,652 |
CD74HC423EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | CD74HC423E vs CD74HC423EX |
M54HC423F1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC423E vs M54HC423F1 |
M74HC423F1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC423E vs M74HC423F1 |
74HC423NB | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | CD74HC423E vs 74HC423NB |
GD54HC423 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | CD74HC423E vs GD54HC423 |
GD54HC423J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD74HC423E vs GD54HC423J |
CD54HC423F3A | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC423E vs CD54HC423F3A |
CD74HC423EE4 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD74HC423E vs CD74HC423EE4 |