Logic
CD74HC4094M96G3
Texas Instruments
Description: High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-SOIC -55 to 125

Overview of CD74HC4094M96G3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HC4094M96G3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-CD74HC4094M96G3CT-ND
DigiKey IC 8STG SHFT/STOR BUS REG 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2442
In Stock
  • 1 $0.6100
  • 10 $0.5330
  • 25 $0.5008
  • 100 $0.4088
  • 250 $0.3798
  • 500 $0.3232
  • 1,000 $0.2586
  • 2,500 $0.2019
  • 5,000 $0.1889
  • 12,500 $0.1759
  • 25,000 $0.1668
$0.1668 / $0.6100 Buy Now
DISTI # 595-CD74HC4094M96G3
Mouser Electronics Counter Shift Registers Hi Spd CMOS Logic 8-Stage Bus Reg RoHS: Compliant 20894
  • 1 $0.6100
  • 10 $0.5010
  • 100 $0.3800
  • 500 $0.3230
  • 1,000 $0.2590
  • 2,500 $0.2060
  • 5,000 $0.2000
  • 25,000 $0.1660
$0.1660 / $0.6100 Buy Now

CAD Models for CD74HC4094M96G3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4094M96G3 by Texas Instruments

CD74HC4094M96G3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
295 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.91 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD74HC4094M96G3
    Texas Instruments
    High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HC4094M96G3

This table gives cross-reference parts and alternative options found for CD74HC4094M96G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4094M96G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4094D,653 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin Nexperia CD74HC4094M96G3 vs 74HC4094D,653
74HC4094D,653 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin NXP Semiconductors CD74HC4094M96G3 vs 74HC4094D,653
74HC4094D,652 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin NXP Semiconductors CD74HC4094M96G3 vs 74HC4094D,652
933714850652 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HC4094M96G3 vs 933714850652
935300048118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia CD74HC4094M96G3 vs 935300048118
TC74HC4094AFN-ELP IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD74HC4094M96G3 vs TC74HC4094AFN-ELP
CD74HC4094MT High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-SOIC -55 to 125 Texas Instruments CD74HC4094M96G3 vs CD74HC4094MT
CD74HC4094M96E4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC4094M96G3 vs CD74HC4094M96E4
CD74HC4094MG4 High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 Texas Instruments CD74HC4094M96G3 vs CD74HC4094MG4
CD74HC4094MTG4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC4094M96G3 vs CD74HC4094MTG4
Part Number Description Manufacturer Compare
CD74HC4094PWRE4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094M96G3 vs CD74HC4094PWRE4
74HC4094DB IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1 SSOP-16, Shift Register NXP Semiconductors CD74HC4094M96G3 vs 74HC4094DB
74HC4094D,652 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin Nexperia CD74HC4094M96G3 vs 74HC4094D,652
CD54HC4094F/3 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74HC4094M96G3 vs CD54HC4094F/3
74HC4094PW Serial In Parallel Out Nexperia CD74HC4094M96G3 vs 74HC4094PW
TC74HC4094F IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD74HC4094M96G3 vs TC74HC4094F
74HC4094D,653 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin NXP Semiconductors CD74HC4094M96G3 vs 74HC4094D,653
CD54HC4094F/3 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD74HC4094M96G3 vs CD54HC4094F/3
TC74HC4094AF-EL IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components CD74HC4094M96G3 vs TC74HC4094AF-EL
CD74HC4094PWG4 High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4094M96G3 vs CD74HC4094PWG4

Related Parts for CD74HC4094M96G3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4094M96G3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4094M96G3 by Texas Instruments

  • Please alert me when CD74HC4094M96G3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4094M96G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4094M96G3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4094M96G3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4094M96G3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4094M96G3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: