-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8685
|
Newark | Logic, 7-Stage Bin Rip Cntr, 14Soic, Logic Family/Base Number:74Hc4024, Counter Type:Binary Ripple, Clock Frequency:35Mhz, Count Maximum:7, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4024M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.7300 | Buy Now |
DISTI #
2156-CD74HC4024M-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1184 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-9207-5-ND
|
DigiKey | IC BINARY COUNTER 7-BIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
517 In Stock |
|
$0.6832 / $1.1900 | Buy Now |
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14 | 200 |
|
$1.2000 / $2.4000 | Buy Now |
|
Rochester Electronics | CD74HC4024 High Speed CMOS Logic 7-Stage Binary Ripple Counter RoHS: Compliant Status: Obsolete Min Qty: 1 | 1184 |
|
$0.4413 / $0.5192 | Buy Now |
DISTI #
CD74HC4024M
|
TME | IC: digital, 7bit,binary counter, SMD, SO14, HC, 2÷6VDC Min Qty: 3 | 727 |
|
$0.5530 / $0.7990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4024M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4024M
Texas Instruments
High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4024M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4024M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4024MT | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125 | Texas Instruments | CD74HC4024M vs CD74HC4024MT |
CD74HC4024ME4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD74HC4024M vs CD74HC4024ME4 |
CD74HC4024M96E4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD74HC4024M vs CD74HC4024M96E4 |
SN74HC4024D | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, PLASTIC, SO-16 | Rochester Electronics LLC | CD74HC4024M vs SN74HC4024D |
CD74HC4024M96G4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4024M vs CD74HC4024M96G4 |
CD74HC4024ME4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC4024M vs CD74HC4024ME4 |
CD74HC4024MG4 | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-SOIC -55 to 125 | Texas Instruments | CD74HC4024M vs CD74HC4024MG4 |
CD74HC4024MTE4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD74HC4024M vs CD74HC4024MTE4 |