Part Details for CD74HC4024E by Intersil Corporation
Overview of CD74HC4024E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4024E | Texas Instruments | High Speed CMOS Logic 7-Stage Binary Ripple Counter 14-PDIP -55 to 125 |
Part Details for CD74HC4024E
CD74HC4024E CAD Models
CD74HC4024E Part Data Attributes
|
CD74HC4024E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4024E
Intersil Corporation
IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD74HC4024E
This table gives cross-reference parts and alternative options found for CD74HC4024E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4024E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4024E | Counter, | Thomson Consumer Electronics | CD74HC4024E vs CD74HC4024E |
MC74HC4024J | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14, | Motorola Semiconductor Products | CD74HC4024E vs MC74HC4024J |
MM74HC4024J | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERDIP-14, Counter | National Semiconductor Corporation | CD74HC4024E vs MM74HC4024J |
MC74HC4024JD | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Freescale Semiconductor | CD74HC4024E vs MC74HC4024JD |
CD54HC4024F3A | IC,COUNTER,UP,7-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD74HC4024E vs CD54HC4024F3A |
SN74HC4024NP1 | Binary Counter, | Rochester Electronics LLC | CD74HC4024E vs SN74HC4024NP1 |
MM54HC4024J | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, CERDIP-14 | Texas Instruments | CD74HC4024E vs MM54HC4024J |
SNJ54HC4024J-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | CD74HC4024E vs SNJ54HC4024J-00 |
SN74HC4024J4 | SN74HC4024J4 | Texas Instruments | CD74HC4024E vs SN74HC4024J4 |
5962-8601201CA | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC4024E vs 5962-8601201CA |