Part Details for CD74HC40105EE4 by Texas Instruments
Overview of CD74HC40105EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Price & Stock for CD74HC40105EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 460 |
|
$0.5824 / $1.4560 | Buy Now |
Part Details for CD74HC40105EE4
CD74HC40105EE4 CAD Models
CD74HC40105EE4 Part Data Attributes:
|
CD74HC40105EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC40105EE4
Texas Instruments
16X4 OTHER FIFO, 2250ns, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 2250 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 500 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC40105EE4
This table gives cross-reference parts and alternative options found for CD74HC40105EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC40105EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC40105BF | 16X4 OTHER FIFO, 370ns, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC40105EE4 vs HCC40105BF |
CD74HCT40105E | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-PDIP -55 to 125 | Texas Instruments | CD74HC40105EE4 vs CD74HCT40105E |
SN74LS228J | 16X4 OTHER FIFO, 80ns, CDIP16 | Texas Instruments | CD74HC40105EE4 vs SN74LS228J |
HCF40105BEY | 16X4 OTHER FIFO, 370ns, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC40105EE4 vs HCF40105BEY |
CD40105BF | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 | Texas Instruments | CD74HC40105EE4 vs CD40105BF |
5962-01-197-0523 | FIFO | Renesas Electronics Corporation | CD74HC40105EE4 vs 5962-01-197-0523 |
5962R9660202VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC40105EE4 vs 5962R9660202VEC |
5962-01-208-9453 | FIFO | Renesas Electronics Corporation | CD74HC40105EE4 vs 5962-01-208-9453 |
5962R9660202VEX | FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC40105EE4 vs 5962R9660202VEX |
CD54HC40105F3A | 16X4 OTHER FIFO, 600ns, CDIP16 | Intersil Corporation | CD74HC40105EE4 vs CD54HC40105F3A |