Part Details for 5962R9660202VEX by Harris Semiconductor
Overview of 5962R9660202VEX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9660202VEX
5962R9660202VEX CAD Models
5962R9660202VEX Part Data Attributes
|
5962R9660202VEX
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9660202VEX
Harris Semiconductor
FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-CDIP-T16 | |
Memory Density | 64 bit | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9660202VEX
This table gives cross-reference parts and alternative options found for 5962R9660202VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9660202VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40105BFMSR | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | 5962R9660202VEX vs CD40105BFMSR |
5962R9660202VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 5962R9660202VEX vs 5962R9660202VEC |
CD40105BD3 | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | 5962R9660202VEX vs CD40105BD3 |
5962R9660201VEX | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | 5962R9660202VEX vs 5962R9660201VEX |
CD40105BF3A | CMOS 4-Bit-by-16-Word FIFO Register 16-CDIP -55 to 125 | Texas Instruments | 5962R9660202VEX vs CD40105BF3A |
CD40105BEE4 | 16X4 OTHER FIFO, 420ns, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 5962R9660202VEX vs CD40105BEE4 |
CD40105BFMSH | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Harris Semiconductor | 5962R9660202VEX vs CD40105BFMSH |
CD40105BE | CMOS 4-Bit-by-16-Word FIFO Register 16-PDIP -55 to 125 | Texas Instruments | 5962R9660202VEX vs CD40105BE |
5962R9660201VEC | FIFO, 16X4, Synchronous, CMOS, CDIP16 | Renesas Electronics Corporation | 5962R9660202VEX vs 5962R9660201VEC |