Part Details for CD74HC374E by RCA
Results Overview of CD74HC374E by RCA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC374E Information
CD74HC374E by RCA is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC374E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 491 |
|
RFQ | ||
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,PLASTIC | 217 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,PLASTIC | 57 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,PLASTIC | 13 |
|
$1.0140 / $1.2675 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,PLASTIC | 3 |
|
$1.3443 | Buy Now |
Part Details for CD74HC374E
CD74HC374E CAD Models
CD74HC374E Part Data Attributes
|
CD74HC374E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC374E
RCA
D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDIP20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |