-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9185-5-ND
|
DigiKey | IC BI-DIR SHIFT REGISTER 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
723 In Stock |
|
$0.7561 / $1.3100 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Rochester Electronics | CD74HC194 High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 21072 |
|
$0.4884 / $0.5746 | Buy Now |
DISTI #
CD74HC194M
|
TME | IC: digital, 4bit,shift register, SMD, SO16, 2÷6VDC, HC Min Qty: 5 | 250 |
|
$0.6300 / $0.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 40 | 698 |
|
$0.9359 / $0.9650 | Buy Now |
|
Perfect Parts Corporation | 6455 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC194M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC194M
Texas Instruments
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 37 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 60 MHz |
This table gives cross-reference parts and alternative options found for CD74HC194M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC194M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC194D | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD74HC194M vs 74HC194D |
CD74HC194ME4 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC194M vs CD74HC194ME4 |
74HC194D,652 | 74HC194 - 4-bit bidirectional universal shift register@en-us SOP 16-Pin | Nexperia | CD74HC194M vs 74HC194D,652 |
CD74HC194M96E4 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC194M vs CD74HC194M96E4 |
933714090652 | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16 | Nexperia | CD74HC194M vs 933714090652 |
HD74HC194RP | HC/UH SERIES, PARALLEL IN PARALLEL OUT SHIFT REGISTER, PDSO16 | Renesas Electronics Corporation | CD74HC194M vs HD74HC194RP |
HD74HC194RP-EL | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | CD74HC194M vs HD74HC194RP-EL |
CD74HC194M96 | PARALLEL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | CD74HC194M vs CD74HC194M96 |
CD74HC194MT | High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HC194M vs CD74HC194MT |
M74HC194RM13TR | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HC194M vs M74HC194RM13TR |