Part Details for M74HC194RM13TR by STMicroelectronics
Overview of M74HC194RM13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74HC194RM13TR
M74HC194RM13TR CAD Models
M74HC194RM13TR Part Data Attributes
|
M74HC194RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC194RM13TR
STMicroelectronics
HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for M74HC194RM13TR
This table gives cross-reference parts and alternative options found for M74HC194RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC194RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC194D,652 | 74HC194 - 4-bit bidirectional universal shift register@en-us SOP 16-Pin | Nexperia | M74HC194RM13TR vs 74HC194D,652 |
933714090652 | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16 | Nexperia | M74HC194RM13TR vs 933714090652 |
74HC194D,652 | 74HC(T)194 - 4-bit bidirectional universal shift register SOP 16-Pin | NXP Semiconductors | M74HC194RM13TR vs 74HC194D,652 |
CD74HC194M96 | PARALLEL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | M74HC194RM13TR vs CD74HC194M96 |
74HC194D,653 | 74HC194 - 4-bit bidirectional universal shift register@en-us SOP 16-Pin | Nexperia | M74HC194RM13TR vs 74HC194D,653 |
CD74HC194ME4 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | M74HC194RM13TR vs CD74HC194ME4 |
74HC194D,653 | 74HC(T)194 - 4-bit bidirectional universal shift register SOP 16-Pin | NXP Semiconductors | M74HC194RM13TR vs 74HC194D,653 |
M74HC194M1R | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | M74HC194RM13TR vs M74HC194M1R |
HD74HC194RP-EL | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | M74HC194RM13TR vs HD74HC194RP-EL |
M74HC194M1 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | M74HC194RM13TR vs M74HC194M1 |