Part Details for CD74HC194M by Rochester Electronics LLC
Overview of CD74HC194M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC194M
CD74HC194M CAD Models
CD74HC194M Part Data Attributes
|
CD74HC194M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC194M
Rochester Electronics LLC
Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC194M
This table gives cross-reference parts and alternative options found for CD74HC194M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC194M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC194M96G4 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC194M vs CD74HC194M96G4 |
M74HC194M1 | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | CD74HC194M vs M74HC194M1 |
CD74HC194M96 | High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125 | Texas Instruments | CD74HC194M vs CD74HC194M96 |
HD74HC194RP-EL | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | CD74HC194M vs HD74HC194RP-EL |
74HC194D-T | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD74HC194M vs 74HC194D-T |
CD74HC194M96 | PARALLEL IN PARALLEL OUT SHIFT REGISTER | Intersil Corporation | CD74HC194M vs CD74HC194M96 |
933714090652 | Parallel In Parallel Out, HC/UH Series, 4-Bit, Bidirectional, True Output, CMOS, PDSO16 | Nexperia | CD74HC194M vs 933714090652 |
M74HC194RM13TR | HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HC194M vs M74HC194RM13TR |
74HC194D,653 | 74HC194 - 4-bit bidirectional universal shift register@en-us SOP 16-Pin | Nexperia | CD74HC194M vs 74HC194D,653 |
74HC194D/T3 | IC HC/UH SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD74HC194M vs 74HC194D/T3 |