Part Details for CD74HC126E by Rochester Electronics LLC
Overview of CD74HC126E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC126E
CD74HC126E CAD Models
CD74HC126E Part Data Attributes
|
CD74HC126E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC126E
Rochester Electronics LLC
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC126E
This table gives cross-reference parts and alternative options found for CD74HC126E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC126E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC126J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC126E vs MM54HC126J |
CD74HC126EE4 | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 | Texas Instruments | CD74HC126E vs CD74HC126EE4 |
M74HC126B1N | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC126E vs M74HC126B1N |
5962-8684801CA | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HC126E vs 5962-8684801CA |
GD74HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC126E vs GD74HC126J |
5962-8684801CX | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HC126E vs 5962-8684801CX |
M54HC126F1R | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC126E vs M54HC126F1R |
MM54HC126J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERDIP-14 | Rochester Electronics LLC | CD74HC126E vs MM54HC126J |
CD54HC126F3A | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD74HC126E vs CD54HC126F3A |
MM74HC126J | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERDIP-14, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC126E vs MM74HC126J |