-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC126N-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13254 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-8221-5-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2000 In Stock |
|
$0.2566 / $0.5900 | Buy Now |
DISTI #
595-SN74HC126N
|
Mouser Electronics | Buffers & Line Drivers Quad Tri-State Bus RoHS: Compliant | 1504 |
|
$0.2230 / $0.5500 | Buy Now |
DISTI #
V99:2348_07336584
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 300 |
|
$0.2200 / $0.2659 | Buy Now |
DISTI #
86044555
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 1001 | Americas - 6618 |
|
$0.2701 | Buy Now |
DISTI #
86021472
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 0301 | Americas - 6150 |
|
$0.2701 | Buy Now |
DISTI #
86022941
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 9901 | Americas - 2063 |
|
$0.2701 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC126N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC126N
Texas Instruments
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 188 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74HC126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54HC126J | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERDIP-14 | SN74HC126N vs MM54HC126J |
CD74HC126E | Texas Instruments | $0.3213 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125 | SN74HC126N vs CD74HC126E |
MC54HC126AJ | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | SN74HC126N vs MC54HC126AJ |
CD54HC126F3A | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,CERAMIC | SN74HC126N vs CD54HC126F3A |
CD74HC126EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 | SN74HC126N vs CD74HC126EE4 |
5962-8684801CX | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | SN74HC126N vs 5962-8684801CX |
SNJ54HC126J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | SN74HC126N vs SNJ54HC126J-00 |