-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC123EE4
|
Mouser Electronics | Monostable Multivibrator Hi-Spd CMOS Dual Retrig with Reset RoHS: Compliant | 210 |
|
$0.2310 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC123EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC123EE4
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC123EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC123EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC123N,652 | 74HC123N | NXP Semiconductors | CD74HC123EE4 vs 74HC123N,652 |
CD54HC123F/3 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC123EE4 vs CD54HC123F/3 |
M74HC123B1N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC123EE4 vs M74HC123B1N |
HD74HC123AP | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD74HC123EE4 vs HD74HC123AP |
MM74HC123AN | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DIP-16 | Texas Instruments | CD74HC123EE4 vs MM74HC123AN |
MM74HC123AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC123EE4 vs MM74HC123AJ |
CD74HC123E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Intersil Corporation | CD74HC123EE4 vs CD74HC123E |
5962-8684701EX | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC123EE4 vs 5962-8684701EX |
M74HC123AB1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC123EE4 vs M74HC123AB1R |
M54HC123F1 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC123EE4 vs M54HC123F1 |