Part Details for CD74HC10EX98 by Harris Semiconductor
Overview of CD74HC10EX98 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC10EX98
CD74HC10EX98 CAD Models
CD74HC10EX98 Part Data Attributes
|
CD74HC10EX98
Harris Semiconductor
Buy Now
|
Compare Parts:
CD74HC10EX98
Harris Semiconductor
NAND Gate, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 30 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC10EX98
This table gives cross-reference parts and alternative options found for CD74HC10EX98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC10EX98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC10F3A | IC,LOGIC GATE,3 3-INPUT NAND,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | CD74HC10EX98 vs CD54HC10F3A |
CD54HC10F | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC10EX98 vs CD54HC10F |
CD74HC10EX98 | CD74HC10EX98 | Intersil Corporation | CD74HC10EX98 vs CD74HC10EX98 |
HD74HC10P-E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD74HC10EX98 vs HD74HC10P-E |
MC54HC10J | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD74HC10EX98 vs MC54HC10J |
8403801CA | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, | Motorola Semiconductor Products | CD74HC10EX98 vs 8403801CA |
MM54HC10J | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD74HC10EX98 vs MM54HC10J |
M38510/65002BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC10EX98 vs M38510/65002BCA |
MC74HC10ND | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC10EX98 vs MC74HC10ND |
SNJ54HC10J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC10EX98 vs SNJ54HC10J |