-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8624
|
Newark | Logic, Quad 2-In Nor Gate Hs, 14Dip, Logic Family/Base Number:74Hc02, Logic Type:Nor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC02E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.3700 | Buy Now |
DISTI #
296-12770-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6170 In Stock |
|
$0.3855 / $0.9400 | Buy Now |
DISTI #
595-CD74HC02E
|
Mouser Electronics | Logic Gates HS Quad 2-Input RoHS: Compliant | 1998 |
|
$0.3370 / $1.0300 | Buy Now |
DISTI #
J56:1989_00096517
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2238 | Europe - 1000 |
|
$0.3218 / $0.4712 | Buy Now |
DISTI #
V99:2348_07242115
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 | Americas - 990 |
|
$0.3462 / $0.8723 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, DIP | 12 |
|
$0.9240 / $1.1550 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, HC-CMOS, 14 Pin, Plastic, DIP | 11 |
|
$0.7236 / $0.9045 | Buy Now |
|
Rochester Electronics | CD74HC02 High Speed CMOS Logic Quad 2-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$0.3347 / $0.3938 | Buy Now |
|
Ameya Holding Limited | CD74HC02E 四路 2 输入或非门, CMOS,单端输出, 5.2mA, 2 → 6 V, 14针 PDIP封装 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC02E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC02E
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC02AN | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | CD74HC02E vs MC74HC02AN |
DM54LS02J/883C | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | CD74HC02E vs DM54LS02J/883C |
8404101CX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD74HC02E vs 8404101CX |
DM74LS02J | NOR Gate | Rochester Electronics LLC | CD74HC02E vs DM74LS02J |
DM74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HC02E vs DM74LS02N |
CD54HC02F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC02E vs CD54HC02F3A |
TC74HC02APF | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD74HC02E vs TC74HC02APF |
MC54HC02AJ | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC02E vs MC54HC02AJ |
GD74HC02J | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC02E vs GD74HC02J |
SN74HC02N1 | IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | CD74HC02E vs SN74HC02N1 |