Part Details for CD54HC02F3A by Texas Instruments
Overview of CD54HC02F3A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HC02F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J56:1989_00546000
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 | Europe - 8 |
|
$9.4967 / $10.5029 | Buy Now |
Part Details for CD54HC02F3A
CD54HC02F3A CAD Models
CD54HC02F3A Part Data Attributes
|
CD54HC02F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC02F3A
Texas Instruments
Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD54HC02F3A
This table gives cross-reference parts and alternative options found for CD54HC02F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC02F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC02AND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | CD54HC02F3A vs MC74HC02AND |
5962-8404101CA | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD54HC02F3A vs 5962-8404101CA |
CD74HC02E | Intersil Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | CD54HC02F3A vs CD74HC02E |
74HC02N | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SOT27-1, DIP-14 | CD54HC02F3A vs 74HC02N |
5962-8404101CX | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD54HC02F3A vs 5962-8404101CX |
SN74HC02J4 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT NOR,HC-CMOS,DIP,14PIN,CERAMIC | CD54HC02F3A vs SN74HC02J4 |
DM54LS02J/883 | National Semiconductor Corporation | Check for Price | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | CD54HC02F3A vs DM54LS02J/883 |
SN74HC02NP1 | Rochester Electronics LLC | Check for Price | NOR Gate | CD54HC02F3A vs SN74HC02NP1 |
HCS02DMSH | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD54HC02F3A vs HCS02DMSH |
CD74HC02E | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125 | CD54HC02F3A vs CD74HC02E |