Logic
CD74ACT299M
Description: 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125

Overview of CD74ACT299M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CD74ACT299M96 Texas Instruments 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125
CD74ACT299M Texas Instruments 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125

Price & Stock for CD74ACT299M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-4277-5-ND
DigiKey IC 8-IN SHFT/STORAGE REG 20-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 14
In Stock
  • 1 $2.3800
  • 10 $1.7030
$1.7030 / $2.3800 Buy Now
Quest Components Shift Register, 20 Pin, Plastic, SOP 211
  • 1 $2.2688
  • 42 $1.3613
  • 111 $1.2251
$1.2251 / $2.2688 Buy Now
Quest Components Shift Register, 20 Pin, Plastic, SOP 154
  • 1 $0.8000
  • 32 $0.4800
  • 126 $0.4000
$0.4000 / $0.8000 Buy Now
Quest Components Shift Register, 20 Pin, Plastic, SOP 64
  • 1 $2.4785
  • 11 $1.4871
  • 41 $1.2393
$1.2393 / $2.4785 Buy Now

CAD Models for CD74ACT299M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74ACT299M by Texas Instruments

CD74ACT299M
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
90000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
11.7 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
90 MHz
Want to compare parts?
  1. CD74ACT299M
    Texas Instruments
    8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125
    VS

Alternate Parts for CD74ACT299M

This table gives cross-reference parts and alternative options found for CD74ACT299M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT299M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT299DW ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74ACT299M vs MC74ACT299DW
74ACT299SCX Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74ACT299M vs 74ACT299SCX
MC74ACT299DWG Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC CD74ACT299M vs MC74ACT299DWG
CD74ACT299M96 8-Input Universal Shift/Storage Register with Common Parallel I/O Pins and Asynchronous Reset 20-SOIC -55 to 125 Texas Instruments CD74ACT299M vs CD74ACT299M96
TC74ACT299FW IC ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Shift Register Toshiba America Electronic Components CD74ACT299M vs TC74ACT299FW
MC74ACT299DWG ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi CD74ACT299M vs MC74ACT299DWG
MC74ACT299DWR2G ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi CD74ACT299M vs MC74ACT299DWR2G
74ACT299SCX_NL Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74ACT299M vs 74ACT299SCX_NL
MC74ACT299DWR2 ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74ACT299M vs MC74ACT299DWR2
MC74ACT299DWR2 ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi CD74ACT299M vs MC74ACT299DWR2
Part Number Description Manufacturer Compare
MC74AC299DW AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi CD74ACT299M vs MC74AC299DW
MC74AC299DWR2 AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74ACT299M vs MC74AC299DWR2
CD74HCT299M96 IC,SHIFT REGISTER,HCT-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CD74ACT299M vs CD74HCT299M96
CD74HCT299M96G4 High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74ACT299M vs CD74HCT299M96G4
74HCT299D HCT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, MINI, PLASTIC, SO-20 NXP Semiconductors CD74ACT299M vs 74HCT299D
CD74HCT299EE4 High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD74ACT299M vs CD74HCT299EE4
74ACT299SCX_NL Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74ACT299M vs 74ACT299SCX_NL
MC74HC299DW HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Motorola Mobility LLC CD74ACT299M vs MC74HC299DW
74ACT299SCTR Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74ACT299M vs 74ACT299SCTR
TC74HC299AF(EL) IC HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Shift Register Toshiba America Electronic Components CD74ACT299M vs TC74HC299AF(EL)

Related Parts for CD74ACT299M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT299M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT299M by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT299M would you like to use for your alert(s)?
  • Please alert me when CD74ACT299M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT299M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT299M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT299M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT299M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT299M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: