Part Details for CD74AC86E by Texas Instruments
Overview of CD74AC86E by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74AC86E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC86E-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40805 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-32974-5-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
628 In Stock |
|
$0.3027 / $0.8400 | Buy Now |
DISTI #
595-CD74AC86E
|
Mouser Electronics | Logic Gates Quad 2-Input Exclusive-OR Gates RoHS: Compliant | 928 |
|
$0.2900 / $0.8400 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2-INPUT XOR GATE, 14 Pin Plastic DIP | 25 |
|
$0.5160 / $0.6192 | Buy Now |
|
Rochester Electronics | CD74AC86 Quad 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 40805 |
|
$0.2752 / $0.3238 | Buy Now |
DISTI #
CD74AC86E
|
TME | IC: digital, XOR, Ch: 4, IN: 2, THT, DIP14, AC Min Qty: 3 | 155 |
|
$0.3000 / $0.4660 | Buy Now |
|
Ameya Holding Limited | IC: digital, XOR, Channels: 4, IN: 2, THT, DIP14, AC | 12888 |
|
RFQ |