-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74AC05M96G4 | Texas Instruments | Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125 | |
CD74AC05M96 | Texas Instruments | Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24350-1-ND
|
DigiKey | IC INVERTER OD 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4123 In Stock |
|
$0.2339 / $0.5600 | Buy Now |
DISTI #
595-CD74AC05M96
|
Mouser Electronics | Inverters Hex Inverters w/Open-Drain Output RoHS: Compliant | 4577 |
|
$0.2180 / $0.4500 | Buy Now |
|
Quest Components | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1885 |
|
$0.2034 / $0.4881 | Buy Now |
|
Rochester Electronics | CD74AC05 Hex Inverters With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ | |
DISTI #
C1S746203912750
|
Chip1Stop | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2328 |
|
$0.2610 / $0.4410 | Buy Now |
|
LCSC | 6 4uA 8.2ns5V50pF 1.5V5.5V SOIC-14 Inverters ROHS | 30 |
|
$0.2246 / $0.4131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC05M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC05M96
Texas Instruments
8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9.1 ns | |
Propagation Delay (tpd) | 103 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74AC05M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC05M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | CD74AC05M96 vs MC74AC05D |
MC74AC05D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74AC05M96 vs MC74AC05D |
74AC05SC | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | CD74AC05M96 vs 74AC05SC |
CD74AC05MG4 | Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125 | Texas Instruments | CD74AC05M96 vs CD74AC05MG4 |
MC74AC05DG | Hex Inverter Open-Drain, SOIC-14 NB, 55-TUBE | onsemi | CD74AC05M96 vs MC74AC05DG |
JM54AC05SZA-RH/NOPB | AC SERIES, HEX 1-INPUT INVERT GATE, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | CD74AC05M96 vs JM54AC05SZA-RH/NOPB |
CD74AC05ME4 | 8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125 | Texas Instruments | CD74AC05M96 vs CD74AC05ME4 |
TC74AC05FN-ELP | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74AC05M96 vs TC74AC05FN-ELP |
MC74AC05DR2G | Hex Inverter Open-Drain, SOIC-14 NB, 2500-REEL | onsemi | CD74AC05M96 vs MC74AC05DR2G |
CD74AC05M | INVERT GATE | Intersil Corporation | CD74AC05M96 vs CD74AC05M |