Part Details for CD54HCT540H/3A by Intersil Corporation
Overview of CD54HCT540H/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CD54HCT540H/3A
CD54HCT540H/3A CAD Models
CD54HCT540H/3A Part Data Attributes
|
CD54HCT540H/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HCT540H/3A
Intersil Corporation
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HCT540H/3A
This table gives cross-reference parts and alternative options found for CD54HCT540H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT540H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933835870005 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT540H/3A vs 933835870005 |
CD54HCT534H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT540H/3A vs CD54HCT534H/3A |
CD54HCT563H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT540H/3A vs CD54HCT563H/3A |
CD54HCT563H/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT540H/3A vs CD54HCT563H/3 |
CD54HCT563H/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT540H/3A vs CD54HCT563H/3 |
CD54HCT533H/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT540H/3A vs CD54HCT533H/3 |
933835880005 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT540H/3A vs 933835880005 |
CD74HCT533H | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | CD54HCT540H/3A vs CD74HCT533H |
74HCT540U | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT540H/3A vs 74HCT540U |
CD74HCT533H | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | CD54HCT540H/3A vs CD74HCT533H |