There are no models available for this part yet.
Overview of 933835870005 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for 933835870005 by NXP Semiconductors
Part Data Attributes for 933835870005 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
JESD-30 Code
|
X-XUUC-N
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
1
|
Number of Functions
|
8
|
Number of Ports
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Propagation Delay (tpd)
|
57 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for 933835870005
This table gives cross-reference parts and alternative options found for 933835870005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933835870005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT534H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 933835870005 vs CD54HCT534H/3A |
CD54HCT563H/3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 933835870005 vs CD54HCT563H/3A |
CD54HCT563H/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 933835870005 vs CD54HCT563H/3 |
CD54HCT563H/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | 933835870005 vs CD54HCT563H/3 |
CD54HCT533H/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 933835870005 vs CD54HCT533H/3 |
933835880005 | IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | 933835870005 vs 933835880005 |
CD74HCT533H | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | 933835870005 vs CD74HCT533H |
74HCT540U | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC, DIE, Bus Driver/Transceiver | NXP Semiconductors | 933835870005 vs 74HCT540U |
CD74HCT533H | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Harris Semiconductor | 933835870005 vs CD74HCT533H |
CD54HCT540H/3 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, UUC20 | Intersil Corporation | 933835870005 vs CD54HCT540H/3 |