Part Details for CD54HC4514F3A by Intersil Corporation
Overview of CD54HC4514F3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Part Details for CD54HC4514F3A
CD54HC4514F3A CAD Models
CD54HC4514F3A Part Data Attributes
|
CD54HC4514F3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC4514F3A
Intersil Corporation
IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4514F3A
This table gives cross-reference parts and alternative options found for CD54HC4514F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4514F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4514JD | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, 758-01 | Motorola Semiconductor Products | CD54HC4514F3A vs MC54HC4514JD |
SN74HC4514NT-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD54HC4514F3A vs SN74HC4514NT-10 |
SN74HC4514NT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD54HC4514F3A vs SN74HC4514NT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD54HC4514F3A vs MM74HC4514N |
M74HC4514F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD54HC4514F3A vs M74HC4514F1 |
M74HC4514B1N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD54HC4514F3A vs M74HC4514B1N |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD54HC4514F3A vs MM74HC4514N_NL |
MC74HC4514ND | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 724-03 | Motorola Semiconductor Products | CD54HC4514F3A vs MC74HC4514ND |
5962-9865501QJX | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD54HC4514F3A vs 5962-9865501QJX |
CD54HCT4514F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD54HC4514F3A vs CD54HCT4514F/3 |