-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Addressable Latch 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8573
|
Newark | Logic, Addressble Latch 8Bit, 16Dip, Logic Family/Base Number:Cd4724, Latch Type:Addressable, Ic Output Type:Standard, Propagation Delay:50Ns, Output Current:6.8Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4724BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 942 |
|
$1.5100 / $2.0700 | Buy Now |
DISTI #
2156-CD4724BE-ND
|
DigiKey | IC ADDRESSBLE LATCH 8BIT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2639 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-2169-5-ND
|
DigiKey | IC ADDRESSBLE LATCH 8BIT 16-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
19 In Stock |
|
$0.6582 / $1.6300 | Buy Now |
DISTI #
595-CD4724BE
|
Mouser Electronics | Latches 8-Bit Addressable RoHS: Compliant | 301 |
|
$0.6480 / $1.6300 | Buy Now |
|
Rochester Electronics | CD4724B CMOS 8-Bit Addressable Latch RoHS: Compliant Status: Active Min Qty: 1 | 2639 |
|
$0.6074 / $0.7146 | Buy Now |
|
Ameya Holding Limited | IC ADDRESSBLE LATCH 8BIT 16-DIP | 1114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4724BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4724BE
Texas Instruments
CMOS 8-Bit Addressable Latch 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LATCH ACTS AS 1-OF-8 DEMULTIPLEXER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD4724BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4724BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4724BEY | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4724BE vs HCF4724BEY |
CD4724BFMSR | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4724BE vs CD4724BFMSR |
CD4724BFMSH | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4724BE vs CD4724BFMSH |
CD4724BCN | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4724BE vs CD4724BCN |
CD4724BEX | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | CD4724BE vs CD4724BEX |
5962R9667501VEX | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4724BE vs 5962R9667501VEX |
CD4724BD | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4724BE vs CD4724BD |
CD4724BDMSH | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD4724BE vs CD4724BDMSH |
HCC4724BF | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4724BE vs HCC4724BF |
CD4724BE | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 | Rochester Electronics LLC | CD4724BE vs CD4724BE |