Part Details for CD4724BE by Rochester Electronics LLC
Overview of CD4724BE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4724BE
CD4724BE CAD Models
CD4724BE Part Data Attributes
|
CD4724BE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4724BE
Rochester Electronics LLC
4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.17 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for CD4724BE
This table gives cross-reference parts and alternative options found for CD4724BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4724BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4724BFMSR | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD4724BE vs CD4724BFMSR |
CD4724BMJ | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4724BE vs CD4724BMJ |
CD4724BE98 | CD4724BE98 | Intersil Corporation | CD4724BE vs CD4724BE98 |
CD4724BD | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4724BE vs CD4724BD |
CD4724BMJ | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4724BE vs CD4724BMJ |
CD4724BCJ | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4724BE vs CD4724BCJ |
CD4724BMJ-MIL | IC 4000/14000/40000 SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, DIP-16, FF/Latch | National Semiconductor Corporation | CD4724BE vs CD4724BMJ-MIL |
CD4724BCN | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | CD4724BE vs CD4724BCN |
CD4724BF | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4724BE vs CD4724BF |
CD4724BEX | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | CD4724BE vs CD4724BEX |