Part Details for CD4541BCN by Fairchild Semiconductor Corporation
Overview of CD4541BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4541BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CD4541BCN
CD4541BCN CAD Models
CD4541BCN Part Data Attributes
|
CD4541BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4541BCN
Fairchild Semiconductor Corporation
Binary Counter, 4000/14000/40000 Series, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4541BCN
This table gives cross-reference parts and alternative options found for CD4541BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14541BCLDS | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4541BCN vs MC14541BCLDS |
CD4541BE | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125 | Texas Instruments | CD4541BCN vs CD4541BE |
CD4541BF | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-CDIP -55 to 125 | Texas Instruments | CD4541BCN vs CD4541BF |
CD4541BEE4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125 | Texas Instruments | CD4541BCN vs CD4541BEE4 |
CD4541BMN | IC BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | National Semiconductor Corporation | CD4541BCN vs CD4541BMN |
MC14541BCLD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4541BCN vs MC14541BCLD |
MC14541BALD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4541BCN vs MC14541BALD |
CD4541BMN | BINARY COUNTER, PDIP14 | Texas Instruments | CD4541BCN vs CD4541BMN |
MC14541BCPDS | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | CD4541BCN vs MC14541BCPDS |
MC14541BCPD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDIP14, 646-06 | Motorola Mobility LLC | CD4541BCN vs MC14541BCPD |