Part Details for CD44S13E4RV09LF by Amphenol FCi
Overview of CD44S13E4RV09LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD44S13E4RV09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486424
|
RS | CD44S13E4RV09LF-DSUB R/A PIP STB 44 SOCK | Amphenol FCI (Amphenol CS) CD44S13E4RV09LF Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 | RFQ |
DISTI #
BRGCD44S13E4RV09LF
|
Heilind Electronics | CD44S13E4RV09LF-DSUB RA PIP ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGCD44S13E4RV09LF
|
Interstate Connecting Components | CD44S13E4RV09LF-DSUB RA PIP ST | 0 |
|
Buy Now |
Part Details for CD44S13E4RV09LF
CD44S13E4RV09LF CAD Models
CD44S13E4RV09LF Part Data Attributes
|
CD44S13E4RV09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
CD44S13E4RV09LF
Amphenol FCi
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.611 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CD44S13E4RV09LF
This table gives cross-reference parts and alternative options found for CD44S13E4RV09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD44S13E4RV09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD44F300T0/AA | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Positronic | CD44S13E4RV09LF vs ODD44F300T0/AA |
17HD-044-S-AA-1-00 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | CD44S13E4RV09LF vs 17HD-044-S-AA-1-00 |
WDD44F2C5AT7S | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Plug, | Amphenol Positronic | CD44S13E4RV09LF vs WDD44F2C5AT7S |
ODD44F5R7NT2X | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Positronic | CD44S13E4RV09LF vs ODD44F5R7NT2X |
L77HDB44SD1CH4R | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | CD44S13E4RV09LF vs L77HDB44SD1CH4R |
CD44S13E6RL132LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, M3, LEAD FREE | Amphenol FCi | CD44S13E4RV09LF vs CD44S13E6RL132LF |
SDD44F3000G | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Positronic | CD44S13E4RV09LF vs SDD44F3000G |
17HD-044-S-AA-0-32 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | CD44S13E4RV09LF vs 17HD-044-S-AA-0-32 |
ODD44F9S0V3X | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Press Fit Terminal, #4-40, Plug, | Amphenol Positronic | CD44S13E4RV09LF vs ODD44F9S0V3X |
WDD44F4C7AT7S | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Plug, | Amphenol Positronic | CD44S13E4RV09LF vs WDD44F4C7AT7S |