Part Details for WDD44F2C5AT7S by Amphenol Positronic
Overview of WDD44F2C5AT7S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for WDD44F2C5AT7S
WDD44F2C5AT7S CAD Models
WDD44F2C5AT7S Part Data Attributes
|
WDD44F2C5AT7S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WDD44F2C5AT7S
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.83 inch | |
Body Depth | 0.35 inch | |
Body Length | 2.418 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.082 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for WDD44F2C5AT7S
This table gives cross-reference parts and alternative options found for WDD44F2C5AT7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WDD44F2C5AT7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD44F9S0V3X | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Press Fit Terminal, #4-40, Plug, | Amphenol Positronic | WDD44F2C5AT7S vs ODD44F9S0V3X |
17HD-044-S-AA-1-32 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | WDD44F2C5AT7S vs 17HD-044-S-AA-1-32 |
17HD-044-S-AA-0-32 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | WDD44F2C5AT7S vs 17HD-044-S-AA-0-32 |
17HD-044-S-AM-2-30 | D Subminiature Connector, 44 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | WDD44F2C5AT7S vs 17HD-044-S-AM-2-30 |
CD44S13E6RV132LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | WDD44F2C5AT7S vs CD44S13E6RV132LF |
ODD44F98S0T20 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Press Fit Terminal, #4-40, Plug, | Amphenol Positronic | WDD44F2C5AT7S vs ODD44F98S0T20 |
CD44S13E6RV132LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol Communications Solutions | WDD44F2C5AT7S vs CD44S13E6RV132LF |
17HD-044-S-AM-1-00 | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | WDD44F2C5AT7S vs 17HD-044-S-AM-1-00 |
ODD44F5R7NT2X | D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Positronic | WDD44F2C5AT7S vs ODD44F5R7NT2X |
CD44S13E4RV132LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol Communications Solutions | WDD44F2C5AT7S vs CD44S13E4RV132LF |