CD4148
Description: Rectifier Diode,

Overview of CD4148 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CD4148 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4148 by VPT Components

CD4148
VPT Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
DIE
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
S-XUUC-N1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD4148
    VPT Components
    Rectifier Diode,
    VS

Alternate Parts for CD4148

This table gives cross-reference parts and alternative options found for CD4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMBD6050LT3G Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd CD4148 vs LMBD6050LT3G
1N4148D2A-JQRS.SEM 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited CD4148 vs 1N4148D2A-JQRS.SEM
1N4148CSM-JQRS.GCDE Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LCC1-3 TT Electronics Resistors CD4148 vs 1N4148CSM-JQRS.GCDE
1N4148D2B-JQRS.CVP Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors CD4148 vs 1N4148D2B-JQRS.CVP
1N4148UB2R Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon Microchip Technology Inc CD4148 vs 1N4148UB2R
1N4148DLCC2 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), TT Electronics Resistors CD4148 vs 1N4148DLCC2
1N4148D2A-JQRS.DA 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited CD4148 vs 1N4148D2A-JQRS.DA
1N4148D2A-JQRS.GRPC Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors CD4148 vs 1N4148D2A-JQRS.GRPC
1N4148D2A-JQRS.GRPB Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors CD4148 vs 1N4148D2A-JQRS.GRPB
1N4148CSM-JQRS.XRAY 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited CD4148 vs 1N4148CSM-JQRS.XRAY

Related Parts for CD4148

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4148 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4148 by VPT Components

Select Manufacturer
Which Manufacturer of CD4148 would you like to use for your alert(s)?
  • Please alert me when CD4148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4148 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: