Part Details for CD4099 by Microchip Technology Inc
Overview of CD4099 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2661
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD4099 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
150-CD4099-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 610 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
CD4099
|
Avnet Americas | Diode Zener Single 6.8V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4099) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.4700 | Buy Now |
DISTI #
579-CD4099
|
Mouser Electronics | Zener Diodes Voltage Regulator _ Die RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
CD4099
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4300 / $2.0700 | Buy Now | |
DISTI #
CD4099
|
Avnet Americas | Diode Zener Single 6.8V 5% 1/2W 2-Pin Chip - Bulk (Alt: CD4099) RoHS: Not Compliant Min Qty: 610 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.4700 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 240 Package Multiple: 1 | 0 |
|
$1.3000 / $1.6000 | Buy Now |
|
Master Electronics | 0 |
|
$1.4300 / $2.0700 | Buy Now |
Part Details for CD4099
CD4099 CAD Models
CD4099 Part Data Attributes:
|
CD4099
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD4099
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CD4099
This table gives cross-reference parts and alternative options found for CD4099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4099C | Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4099 vs JANHCA1N4099C |
JANHCA1N4099 | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4099 vs JANHCA1N4099 |
CD4099E3 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4099 vs CD4099E3 |
CD4099 | Zener Diode, | MACOM | CD4099 vs CD4099 |
JANHCA1N4099D | Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | CD4099 vs JANHCA1N4099D |
JANHCA1N4099C | Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | CD4099 vs JANHCA1N4099C |
JANHCA1N4099 | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | CD4099 vs JANHCA1N4099 |
CD4099 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD4099 vs CD4099 |