JANHCA1N4099 by:

Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional

Part Details for JANHCA1N4099 by Microchip Technology Inc

Overview of JANHCA1N4099 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JANHCA1N4099

Part # Distributor Description Stock Price Buy
DISTI # 35AJ3306
Newark 6.8V 200 Ohms Voltage Regulator Die Rohs Compliant: Yes |Microchip JANHCA1N4099 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $12.9700
  • 500 $12.4800
$12.4800 / $12.9700 Buy Now
DISTI # 150-JANHCA1N4099-ND
DigiKey VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $12.9700
$12.9700 Buy Now
DISTI # JANHCA1N4099
Avnet Americas Diode Zener Single 6.8V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANHCA1N4099) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 1 $13.9700
  • 100 $12.9700
  • 500 $12.4800
$12.4800 / $13.9700 Buy Now
DISTI # 579-JANHCA1N4099
Mouser Electronics Zener Diodes 6.8V 200 Ohms Voltage Regulator RoHS: Not Compliant 0
  • 100 $12.9700
$12.9700 Order Now
DISTI # JANHCA1N4099
Microchip Technology Inc Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $13.9700
$13.9700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $19.9600
  • 50 $14.9700
  • 75 $13.9700
  • 100 $13.6900
$13.6900 / $19.9600 Buy Now
NAC Voltage Regulator, Die RoHS: Compliant Min Qty: 25 Package Multiple: 1 0
  • 1 $14.6800
  • 100 $13.3100
  • 500 $12.4700
  • 1,000 $12.1700
$12.1700 / $14.6800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $19.9600
  • 50 $14.9700
  • 75 $13.9700
  • 100 $13.6900
$13.6900 / $19.9600 Buy Now

Part Details for JANHCA1N4099

JANHCA1N4099 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANHCA1N4099 Part Data Attributes

JANHCA1N4099 Microchip Technology Inc
Buy Now
Compare Parts:
JANHCA1N4099 Microchip Technology Inc Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIE-2
Reach Compliance Code compliant
Additional Feature METALLURGICALLY BONDED
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code S-XXUC-N2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JANHCA1N4099

This table gives cross-reference parts and alternative options found for JANHCA1N4099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANHCA1N4099C Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4099 vs JANHCA1N4099C
CD4099 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4099 vs CD4099
CD4099 Zener Diode, MACOM JANHCA1N4099 vs CD4099
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4099 vs JANHCA1N4099D
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4099 vs JANHCA1N4099D
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4099 vs JANHCA1N4099D
CD4099 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4099 vs CD4099
JANHCA1N4099 Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4099 vs JANHCA1N4099
JANHCA1N4099C Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4099 vs JANHCA1N4099C
JANHCA1N4099C Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4099 vs JANHCA1N4099C
Part Number Description Manufacturer Compare
MA1PMT4099E3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 Microsemi Corporation JANHCA1N4099 vs MA1PMT4099E3
MV1PMT4099 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JANHCA1N4099 vs MV1PMT4099
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4099 vs JANHCA1N4099D
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency JANHCA1N4099 vs JANHCA1N4099D
JANHCA1N4099 Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency JANHCA1N4099 vs JANHCA1N4099
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4099 vs JANHCA1N4099D
MQ1PMT4099 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JANHCA1N4099 vs MQ1PMT4099
JANHCA1N4099C Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency JANHCA1N4099 vs JANHCA1N4099C
JANHCA1N4099D Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4099 vs JANHCA1N4099D
JANHCA1N4099 Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4099 vs JANHCA1N4099

JANHCA1N4099 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N4099 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N4099 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANHCA1N4099 would you like to use for your alert(s)?
  • Please alert me when JANHCA1N4099 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA1N4099 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N4099 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA1N4099 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N4099.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N4099 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: