Logic
CD4085BEE4
Texas Instruments
Description: CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125

Overview of CD4085BEE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4085BEE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4085BEE4 by Texas Instruments

CD4085BEE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
620 ns
Propagation Delay (tpd)
620 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4085BEE4
    Texas Instruments
    CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125
    VS

Alternate Parts for CD4085BEE4

This table gives cross-reference parts and alternative options found for CD4085BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4085BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9663901VCX 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4085BEE4 vs 5962R9663901VCX
SCL4085BE AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDIP14 R & E International Inc CD4085BEE4 vs SCL4085BE
HEF4085BPB IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate NXP Semiconductors CD4085BEE4 vs HEF4085BPB
M38510H17201SCX 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4085BEE4 vs M38510H17201SCX
CD4085BFX AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4085BEE4 vs CD4085BFX
M38510H17201BCA 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4085BEE4 vs M38510H17201BCA
TC4085BP IC AND-OR-INVERT GATE, Gate Toshiba America Electronic Components CD4085BEE4 vs TC4085BP
CD4085BD3 AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4085BEE4 vs CD4085BD3
HEF4085BPN IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate NXP Semiconductors CD4085BEE4 vs HEF4085BPN
CD4085BD AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4085BEE4 vs CD4085BD
Part Number Description Manufacturer Compare
CD4085BD AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4085BEE4 vs CD4085BD
5962R9663901VCX AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4085BEE4 vs 5962R9663901VCX
CD4085BF3A CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-CDIP -55 to 125 Texas Instruments CD4085BEE4 vs CD4085BF3A
M38510H17201SCA 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4085BEE4 vs M38510H17201SCA
M38510/17201BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4085BEE4 vs M38510/17201BCX
CD4085BF CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-CDIP -55 to 125 Texas Instruments CD4085BEE4 vs CD4085BF
CD4085BD3 AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 Harris Semiconductor CD4085BEE4 vs CD4085BD3
M38510/17201BCA AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4085BEE4 vs M38510/17201BCA
CD4085BD 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD4085BEE4 vs CD4085BD
M38510H17201BCA 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4085BEE4 vs M38510H17201BCA

Related Parts for CD4085BEE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4085BEE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4085BEE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4085BEE4 would you like to use for your alert(s)?
  • Please alert me when CD4085BEE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4085BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4085BEE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4085BEE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4085BEE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4085BEE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: