Part Details for CD4081BM96E4 by Texas Instruments
Overview of CD4081BM96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4081BM96E4
CD4081BM96E4 CAD Models
CD4081BM96E4 Part Data Attributes
|
CD4081BM96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BM96E4
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4081BM96E4
This table gives cross-reference parts and alternative options found for CD4081BM96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BM96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4081M013TR | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | CD4081BM96E4 vs HCF4081M013TR |
CD4081BMTG4 | CMOS Quad 2-Input AND Gate 14-SOIC -55 to 125 | Texas Instruments | CD4081BM96E4 vs CD4081BMTG4 |
HEF4081BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4081BM96E4 vs HEF4081BTD-T |
HEF4081BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | CD4081BM96E4 vs HEF4081BT-T |
CD4081BCMX | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4081BM96E4 vs CD4081BCMX |
CD4081BM | 4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | Texas Instruments | CD4081BM96E4 vs CD4081BM |
933373090652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4081BM96E4 vs 933373090652 |
HEF4081BT,652 | HEF4081B - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | CD4081BM96E4 vs HEF4081BT,652 |
TC4081BFN(TP1) | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4081BM96E4 vs TC4081BFN(TP1) |
933373090652 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD4081BM96E4 vs 933373090652 |