-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch 2-input 3-V to 18-V AND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3819
|
Newark | Ic, 4000 Cmos, 4081, Dip14, 18V, Logic Family/Base Number:Cd4081, Logic Type:And, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4081BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4839 |
|
$0.8490 / $1.2200 | Buy Now |
DISTI #
296-2066-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2634 In Stock |
|
$0.3801 / $0.9400 | Buy Now |
DISTI #
595-CD4081BE
|
Mouser Electronics | Logic Gates Quad 2-Input. RoHS: Compliant | 19208 |
|
$0.4570 / $1.2200 | Buy Now |
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Plastic, DIP | 12 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Plastic, DIP | 1 |
|
$2.4425 | Buy Now |
DISTI #
CD4081BE
|
TME | IC: digital, AND, Ch: 4, IN: 2, CMOS, THT, DIP14, 3÷18VDC, CD4000 Min Qty: 1 | 1823 |
|
$0.3930 / $0.7540 | Buy Now |
|
Ameya Holding Limited | CMOS AND Gates | 2000 |
|
RFQ | |
|
NexGen Digital | 268 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BE
Texas Instruments
4-ch 2-input 3-V to 18-V AND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4081BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4081BFX | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | CD4081BE vs CD4081BFX |
MC14081BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4081BE vs MC14081BCPDS |
5962R9665502VCX | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4081BE vs 5962R9665502VCX |
HEF4081BP | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | NXP Semiconductors | CD4081BE vs HEF4081BP |
HEF4081BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, SOT-73, CERDIP-14, Gate | NXP Semiconductors | CD4081BE vs HEF4081BDF |
SCL4081BE | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | R & E International Inc | CD4081BE vs SCL4081BE |
HCC4081BF | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4081BE vs HCC4081BF |
CD4081BFB | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Texas Instruments | CD4081BE vs CD4081BFB |
M38510H17001BCA | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4081BE vs M38510H17001BCA |
CD4081BD3 | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BE vs CD4081BD3 |