-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4073BEE4-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4363 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | 18 |
|
$0.7943 / $0.9531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4073BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BEE4
Texas Instruments
CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4073BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4073BDMSR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Intersil Corporation | CD4073BEE4 vs CD4073BDMSR |
CD4073BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4073BEE4 vs CD4073BMN |
5962R9665504VCX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4073BEE4 vs 5962R9665504VCX |
HEF4073BP,652 | AND Gate | Nexperia | CD4073BEE4 vs HEF4073BP,652 |
JM38510/17003BCA | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BEE4 vs JM38510/17003BCA |
JM38510/17003BCA | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4073BEE4 vs JM38510/17003BCA |
SCL4073BE | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | R & E International Inc | CD4073BEE4 vs SCL4073BE |
5962R9665501VCC | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4073BEE4 vs 5962R9665501VCC |
5962R9665504VCX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BEE4 vs 5962R9665504VCX |
CD4073BCN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4073BEE4 vs CD4073BCN |