Part Details for CD4073BCN by National Semiconductor Corporation
Overview of CD4073BCN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4073BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, CMOS, 14 Pin, Plastic, DIP | 566 |
|
$0.5600 / $1.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 37 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CD4073BCN
CD4073BCN CAD Models
CD4073BCN Part Data Attributes
|
CD4073BCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4073BCN
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.215 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4073BCN
This table gives cross-reference parts and alternative options found for CD4073BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4073BF3A | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4073BCN vs CD4073BF3A |
CD4073BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4073BCN vs CD4073BMN |
HEC4073BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BCN vs HEC4073BDB |
SCL4073BE | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | R & E International Inc | CD4073BCN vs SCL4073BE |
CD4073BE | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD4073BCN vs CD4073BE |
5962R9665504VCX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Renesas Electronics Corporation | CD4073BCN vs 5962R9665504VCX |
CD4073BFMSH | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BCN vs CD4073BFMSH |
CD4073BEE4 | CMOS Triple 3-Input AND Gate 14-PDIP -55 to 125 | Texas Instruments | CD4073BCN vs CD4073BEE4 |
HEC4073BD | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BCN vs HEC4073BD |
5962R9665501VCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4073BCN vs 5962R9665501VCX |